Serpac BW68DBKCSGM

Wearable Waterproof Wrist Enclosure With Gm Band; Accepts 0.031" Circuit Board
$ 6.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac BW68DBKCSGM.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac BW68DBKCSGM provided by its distributors.

WEARABLE WATERPROOF WRIST ENCLOSURE WITH GM BAND; ACCEPTS 0.031" CIRCUIT BOARD
Black Polycarbonate Wrist Enclosure with Gun Metal Band
Enclosure, Wristband, Pc, Blk/Gun Metal; Enclosure Type:Smartwatch With Wristband; Enclosure Material:Polycarbonate; External Height - Metric:19.05Mm; External Width - Metric:45.5Mm; External Depth - Metric:72.4Mm; Ip Rating:Ip67 Rohs Compliant: Yes |Serpac BW68DBKCSGM

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON