Serpac BW28ABKASBK

BW Plastic Polycarbonate Case PCB Supports Waterproof Case 0.910 23.11mm
$ 10.55
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac BW28ABKASBK.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Serpac BW28ABKASBK provided by its distributors.

BW Plastic Polycarbonate Case PCB Supports Waterproof Case 0.910 23.11mm
WATERPROOF WRIST ENCLOSURE WITH BK BAND; ACCEPTS 0.031" CIRCUIT BOARD.
Black Polycarbonate Wrist Enclosure with Black Band
CASE PLAS BLK 1.74" L X 1.51" W
CASE PLAS BLK 1.740"L X 1.510"W
Wrist Enclosure, Pc, Black; Enclosure Type:Smartwatch With Wristband; Enclosure Material:Polycarbonate; External Height - Metric:19.05Mm; External Width - Metric:38.4Mm; External Depth - Metric:44.2Mm; Ip Rating:Ip65, Ip66, Ip67 Rohs Compliant: Yes |Serpac BW28ABKASBK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON