Serpac BW26ABKASGM

Wearable Waterproof Wrist Enclosure With Gm Band; Accepts 0.031" Circuit Board
$ 10.63
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac BW26ABKASGM.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac BW26ABKASGM provided by its distributors.

WEARABLE WATERPROOF WRIST ENCLOSURE WITH GM BAND; ACCEPTS 0.031" CIRCUIT BOARD
Black Polycarbonate Wrist Enclosure with Gun Metal Band
CASE PLAS BLK 1.740"L X 1.510"W
ENCL WRIST BLK 1.51X1.74X0.55"
Wrist Enclosure, Pc, Black; Enclosure Type:Smartwatch With Wristband; Enclosure Material:Polycarbonate; External Height - Metric:13.97Mm; External Width - Metric:38.4Mm; External Depth - Metric:44.2Mm; Ip Rating:Ip65, Ip66, Ip67 Rohs Compliant: Yes |Serpac BW26ABKASGM

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON