Serpac BW25ABKASNO

Wearable Waterproof Wrist Enclosure With No Band; Accepts 0.031" Circuit Board
$ 10.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac BW25ABKASNO.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Descriptions

Descriptions of Serpac BW25ABKASNO provided by its distributors.

WEARABLE WATERPROOF WRIST ENCLOSURE WITH NO BAND; ACCEPTS 0.031" CIRCUIT BOARD
Black Polycarbonate Wrist Enclosure with Neon Orange Band
CASE PLAS BLK 1.740"L X 1.510"W
Wrist Enclosure, Pc, Black; Enclosure Type:Smartwatch With Wristband; Enclosure Material:Polycarbonate; External Height - Metric:16.26Mm; External Width - Metric:38.4Mm; External Depth - Metric:44.2Mm; Ip Rating:Ip65, Ip66, Ip67 Rohs Compliant: Yes |Serpac BW25ABKASNO

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON