Serpac BW21ABKASYL

Wearable Waterproof Wrist Enclosure With Yl Band; Accepts 0.031" Circuit Board
$ 6.92
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac BW21ABKASYL.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Serpac BW21ABKASYL provided by its distributors.

WEARABLE WATERPROOF WRIST ENCLOSURE WITH YL BAND; ACCEPTS 0.031" CIRCUIT BOARD
BW Plastic Polycarbonate Case PCB Supports Waterproof Case 0.610 15.49mm
Black Polycarbonate Wrist Enclosure with Yellow Band
CASE PLAS BLK 1.740"L X 1.510"W
Enclosure, Wristband, Pc, Black/Yellow; Enclosure Type:Smartwatch With Wristband; Enclosure Material:Polycarbonate; External Height - Metric:15.49Mm; External Width - Metric:38.4Mm; External Depth - Metric:44.2Mm; Ip Rating:Ip67 Rohs Compliant: Yes |Serpac BW21ABKASYL

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON