Serpac BW21ABKASGM

Wearable Waterproof Wrist Enclosure With Gm Band; Accepts 0.031" Circuit Board
$ 10.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac BW21ABKASGM.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Descriptions

Descriptions of Serpac BW21ABKASGM provided by its distributors.

WEARABLE WATERPROOF WRIST ENCLOSURE WITH GM BAND; ACCEPTS 0.031" CIRCUIT BOARD
Black Polycarbonate Wrist Enclosure with Gun Metal Band
CASE PLAS BLK 1.74" L X 1.51" W
CASE PLAS BLK 1.740"L X 1.510"W
ENCL WRIST BLK 1.51X1.74X0.45"
Enclosure, Wristband, Pc, Blk/Gun Metal; Enclosure Type:Smartwatch With Wristband; Enclosure Material:Polycarbonate; External Height - Metric:15.49Mm; External Width - Metric:38.4Mm; External Depth - Metric:44.2Mm; Ip Rating:Ip67 Rohs Compliant: Yes |Serpac BW21ABKASGM

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON