Serpac 133IAC,BK

Recessed, Smooth Top Desktop Enclosure with Access Compartment, 4.38x3.25x2.50in.
$ 5.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac 133IAC,BK.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Serpac 133IAC,BK provided by its distributors.

Recessed, Smooth Top Desktop Enclosure with Access Compartment, 4.38x3.25x2.50in.
Enclosure Black/Clear ABS/Poly and Held Split Sides 4.380" L x 3.250" W x 2.500" H I-Plate Insert Area AC Power Panel
Enclosures, Abs, Black, Electronic, Ip67; Enclosure Type:Electronic; Enclosure Material:Abs; External Height - Metric:64Mm; External Width - Metric:82Mm; External Depth - Metric:111Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac 133IAC,BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON