Serpac 132RC4AA,BK

Clear Top Desktop Enclosure with 4AA Battery Compartment, 4.38x3.25x2.00in.
$ 8.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac 132RC4AA,BK.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Serpac 132RC4AA,BK provided by its distributors.

Clear Top Desktop Enclosure with 4AA Battery Compartment, 4.38x3.25x2.00in.
Enclosure Black/Clear ABS/Poly Hand Held Split Sides 4.380" L x 3.250" W x 2.000" H 4xAA Battery Holder Threaded Base for Repeat Removal
Enclosures, Abs, Poly, Black, Electronic; Enclosure Type:Electronic; Enclosure Material:Abs, Polycarbonate; External Height - Metric:51Mm; External Width - Metric:82Mm; External Depth - Metric:111Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac 132RC4AA,BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON