Serpac 132R9V,BK

Textured Top Desktop Enclosure with 9V Battery Compartment, 4.38x3.25x2.00 in.
$ 8.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac 132R9V,BK.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Serpac 132R9V,BK provided by its distributors.

Textured Top Desktop Enclosure with 9V Battery Compartment, 4.38x3.25x2.00 in.
Enclosure Black ABS Hand Held Split Sides 4.380" L x 3.250" W x 2.000" H 9V Battery Holder Threaded Base for Repeat Removal
Enclosures, Abs, Black, Electronic, Ip67; Enclosure Type:Electronic; Enclosure Material:Abs; External Height - Metric:51Mm; External Width - Metric:82Mm; External Depth - Metric:111Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac 132R9V,BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON