Serpac 132R2AA,BK

Textured Top Desktop Enclosure with 2AA Battery Compartment, 4.38x3.25x2.00 in.
$ 10.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac 132R2AA,BK.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Serpac 132R2AA,BK provided by its distributors.

Textured Top Desktop Enclosure with 2AA Battery Compartment, 4.38x3.25x2.00 in.
Enclosure Black ABS Hand Held Split Sides 4.380" L x 3.250" W x 2.000" H 2xAA Battery Holder Threaded Base for Repeat Removal
Enclosures, Abs, Black, Electronic, Ip67; Enclosure Type:Electronic; Enclosure Material:Abs; External Height - Metric:51Mm; External Width - Metric:82Mm; External Depth - Metric:111Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac 132R2AA, BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON