Serpac 132I9V,BK

Recessed, Smooth Top Desktop Enclosure with 9V Battery Compartment, 4.38x3.25x2.00in.
$ 7.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac 132I9V,BK.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Serpac 132I9V,BK provided by its distributors.

Recessed, Smooth Top Desktop Enclosure with 9V Battery Compartment, 4.38x3.25x2.00in.
Enclosure Black ABS Hand Held Split Sides 4.380" L x 3.250" W x 2.000" H I-Plate Insert Area 9V Battery Holder
Enclosures, Abs, Black, Electronic, Ip67; Enclosure Type:Electronic; Enclosure Material:Abs; External Height - Metric:51Mm; External Width - Metric:82Mm; External Depth - Metric:111Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac 132I9V,BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON