Serpac 131R4AA,BK

Textured Top Desktop Enclosure with Four AA Battery Compartment, 4.38x3.25x1.50 in.
$ 9.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac 131R4AA,BK.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac 131R4AA,BK provided by its distributors.

Textured Top Desktop Enclosure with Four AA Battery Compartment, 4.38x3.25x1.50 in.
Enclosure Black ABS Hand Held Split Sides 4.380" L x 3.250" W x 1.500" H 4xAA Battery Holder Threaded Base for Repeat Removal
Enclosures, Abs, Black, Electronic, Ip67; Enclosure Type:Electronic; Enclosure Material:Abs; External Height - Metric:38Mm; External Width - Metric:82Mm; External Depth - Metric:111Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac 131R4AA,BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON