Serpac 1314AA,BK

Enclosure Black ABS Hand Held Split Sides 4.380" L x 3.250" W x 1.500" H 4xAA Battery Holder
$ 7.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac 1314AA,BK.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Serpac 1314AA,BK provided by its distributors.

Enclosure Black ABS Hand Held Split Sides 4.380" L x 3.250" W x 1.500" H 4xAA Battery Holder
Textured Top Desktop Enclosure with Four AA Battery Compartment, 4.38x 3.25x1.50 in.
Enclosures, Abs, Black, Electronic, Ip67; Enclosure Type:Electronic; Enclosure Material:Abs; External Height - Metric:38Mm; External Width - Metric:82Mm; External Depth - Metric:111Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac 1314AA, BK

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON