SEPA MFB50E05

FAN, 50mm, 5VDC; Supply Voltage: 5V; Current Type: DC; Fan Frame Size: 50mm; External Depth: 10mm; Noise Rating:...
$ 13.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SEPA MFB50E05.

Newark

Datasheet2 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-46.00%

Descriptions

Descriptions of SEPA MFB50E05 provided by its distributors.

FAN, 50mm, 5VDC; Supply Voltage:5V; Current Type:DC; Fan Frame Size:50mm; External Depth:10mm; Noise Rating:19dBA; Flow Rate
Axial Fan, Brushless Motor, Miniature, High Reliability, Ball, 5 Vdc, 50 Mm, 10 Mm, 5.95 Cu.ft/Min Rohs Compliant: Yes |Sepa MFB50E05
Current Rating Max. mA = 50 / Operating Voltage Max. V = 5.5 / Operating Voltage Min. V = 4.5 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3500 / Flow Rate m³/h = 10.1 / Width mm = 50 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 50 / Nominal Voltage V = 5 / Noise Level dBA = 16 / Depth mm = 10

Manufacturer Aliases

SEPA has several brands around the world that distributors may use as alternate names. SEPA may also be known as the following names:

  • SEPA Europe GmbH