SEPA LF40P12PSE00A

Dc Fan, 40Mm, 7500Rpm, 12V, 0.05A Rohs Compliant: Yes |Sepa LF40P12PSE00A
$ 9.225

Price and Stock

Inventory History

3 month trend:
+10.68%

Descriptions

Descriptions of SEPA LF40P12PSE00A provided by its distributors.

Dc Fan, 40Mm, 7500Rpm, 12V, 0.05A Rohs Compliant: Yes |Sepa LF40P12PSE00A
Current Rating Max. mA = 140 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 10.8 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 7500 / Flow Rate m³/h = 13.8 / Width mm = 40 / Power Connection Type = 4-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 28 / Depth mm = 10

Manufacturer Aliases

SEPA has several brands around the world that distributors may use as alternate names. SEPA may also be known as the following names:

  • SEPA Europe GmbH