SEPA FM60

Thickness mm = 4 / Filter Material = Stainless Steel / Width mm = 60 / Length mm = 60 / Frame Material = Aluminium
$ 1.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SEPA FM60.

element14 APAC

Datasheet1 page12 years ago

Burklin Elektronik

Inventory History

3 month trend:
+1.03%

Supply Chain

Introduction Date2017-05-22

Descriptions

Descriptions of SEPA FM60 provided by its distributors.

Thickness mm = 4 / Filter Material = Stainless Steel / Width mm = 60 / Length mm = 60 / Frame Material = Aluminium
Emc Fan Screen Grid, 60Mm, Ss; Fan Frame Size:60Mm; For Use With:60Mm Axial Fans; Fixing Centres:50Mm; Filter Material:Stainless Steel; Guard Material:-; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Sepa FM60

Manufacturer Aliases

SEPA has several brands around the world that distributors may use as alternate names. SEPA may also be known as the following names:

  • SEPA Europe GmbH