SEPA FG80

Fan Finger Guard, Grille, 80Mm Fans, 80 Mm, 71.5 Mm, Steel Rohs Compliant: Yes |Sepa FG80
$ 0.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SEPA FG80.

element14 APAC

Datasheet4 pages22 years ago

Burklin Elektronik

Inventory History

3 month trend:
-22.64%

Supply Chain

Introduction Date2004-05-28

Descriptions

Descriptions of SEPA FG80 provided by its distributors.

Fan Finger Guard, Grille, 80Mm Fans, 80 Mm, 71.5 Mm, Steel Rohs Compliant: Yes |Sepa FG80
External Width mm = 71.5 / External Height mm = 5.5 / Guard Material = Steel / Fan Size = 80 x 80 mm / Screw Hole Spacing mm = 4.9
FINGER GUARD; For Use With: 80mm Fans; Fan Frame Size: 80mm; Fixing Centres: 71.5mm; Guard Material: Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Finger guard; Colour: Chromium; Depth: 5mm; External Depth

Manufacturer Aliases

SEPA has several brands around the world that distributors may use as alternate names. SEPA may also be known as the following names:

  • SEPA Europe GmbH