Sensopart MFT12PP4

Smartplug Timer PNP
$ 86.57

Price and Stock

DistributorSKUMinPkg
TMEMFT12PP431
11h

Inventory History

3 month trend:
+600%

Descriptions

Descriptions of Sensopart MFT12PP4 provided by its distributors.

SMARTPLUG TIMER PNP
TIMER UNIT, PNP; Voltage, Supply Max:30V dc; Voltage, Supply Min:10V dc; Approval Bodies:CE; External Length / Height:60mm; For Use With:DC Sensors; Max Operating Temperature:60°C; Min Temperature Operating:-20°C; Operating Frequency:10kHz; Output Configuration:PNP Open Collector; Width, External:20mm

Manufacturer Aliases

Sensopart has several brands around the world that distributors may use as alternate names. Sensopart may also be known as the following names:

  • SENSOPART INDUSTRIESENSORIK GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFT 12 PP4
  • MFT-12-PP4