SENSOR, PNP, NO/NC; Sensing Range:30mm to 300mm; Sensor Output1:PNP; Supply Voltage Range DC:10V to 30V; Connector Type:4 Pin M12 Plug; External Depth:17mm; External Length / Height:50mm; External Width:50mm; Frequency Response Max:1kHz; IP / NEMA Rating:IP67; Material:ABS; Operating Frequency:1kHz; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Output Current Max:0.2A; Output Type:PNP N/O + N/C; Sensing Distance Max:300mm; Sensing Distance Min:30mm; Sensing Range Max:300mm; Sensor Input:Optical; Supply Voltage DC Max:30VDC; Supply Voltage DC Min:10VDC; Switching Current DC Max:200mA; Thread Size:M12