Sensonor Technologies 83710

SENSOR, PRESSURE, COMP, SP300-7AT; Pressure Type: Absolute; Sensitivity, V/P: -; Operating Pressure Min: 0kPa;...

Price and Stock

Descriptions

Descriptions of Sensonor Technologies 83710 provided by its distributors.

SENSOR, PRESSURE, COMP, SP300-7AT; Pressure Type:Absolute; Sensitivity, V/P:-; Operating Pressure Min:0kPa; Operating Pressure Max:7bar; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Sensor Case Style:SOIC; No. of Pi
SENSOR, PRESSURE, COMP, SP300-7AT; IC Generic Number:SP300-7AT; No. of Pins:14; Operating Pressure Range:0 to 700kPa; Operating Temperature Range:-40°C to +125°C; Pressure Type:Absolute; Sensor Case Style:SOIC; Supply Voltage ;RoHS Compliant: Yes