Sensonor Technologies 83699

SENSOR, PRESSURE, COMP, SP100-1T; Pressure Type: Absolute; Sensitivity, V/P: -; Operating Pressure Min: 0kPa;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensonor Technologies 83699.

Farnell

Datasheet15 pages16 years ago

Descriptions

Descriptions of Sensonor Technologies 83699 provided by its distributors.

SENSOR, PRESSURE, COMP, SP100-1T; Pressure Type:Absolute; Sensitivity, V/P:-; Operating Pressure Min:0kPa; Operating Pressure Max:4.6kPa; Supply Voltage Min:2.1V; Supply Voltage Max:3.6V; Sensor Case Style:SOIC; No. of P
SENSOR, PRESSURE, COMP, SP100-1T; IC Generic Number:SP100-1T; No. of Pins:14; Operating Pressure Range:0 to 100kPa; Operating Temperature Range:-40°C to +125°C; Pressure Type:Absolute; Sensor Case Style:SOIC; Supply Voltage ;RoHS Compliant: Yes