Sensirion SHT31-DIS-F2.5KS

Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount
$ 3.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensirion SHT31-DIS-F2.5KS.

IHS

Datasheet4 pages6 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-12.01%

CAD Models

Download Sensirion SHT31-DIS-F2.5KS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-30
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2026-04-24
LTD Date2026-07-31

Related Parts

Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin SOIC T/R
Humidity/Temperature Sensor Digital Serial (SPI) 8-Pin SOIC T/R
Texas InstrumentsHDC1080DMBT
Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin WSON EP T/R
Texas InstrumentsHDC1080DMBR
Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin WSON EP T/R
NXP SemiconductorsMPXA4250AC6T1
Pressure Sensor 0.2V to 4.9V 20kPa to 250kPa Absolute 8-Pin SMT T/R
NXP SemiconductorsMPXAZ4115A6U
Pressure Sensor 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa) Absolute0.2 V ~ 4.8 V 8-SMD Module

Descriptions

Descriptions of Sensirion SHT31-DIS-F2.5KS provided by its distributors.

Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount
Humidity & Temperature Sensor I2C DFN8 with Filter SHT31-DIS-F
Humidity And Temperature Sensor, 8 Pin, Silicone
Humidity/Temp Sensor, Digital, Dfn-8; Humidity Range:0% To 100% Relative Humidity; Humidity Accuracy:± 2% Rh; Temperature Accuracy:± 0.2°C; Rh Response Time:8S; Temperature Response Time:2S; Sensor Interface Type:I2C; Sensor Output Rohs Compliant: Yes |Sensirion SHT31-DIS-F2.5KS

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRION Stock
  • Sensirion Sensirion - the sensor company
  • SIRIO
  • SENSIRIO
  • SENSIRI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHT31-DIS-F-2.5KS