Sensata X4ODC15A

I/O Module Relays Output Module 15VDC 20mA 4000Vrms Thru-Hole/Plug-In
$ 3.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata X4ODC15A.

IHS

Datasheet3 pages18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Sensata X4ODC15A provided by its distributors.

I/O Module Relays Output Module 15VDC 20mA 4000Vrms Thru-Hole/Plug-In
Transistor Output SSR, 1-Channel, 4000V Isolation
OUTPUT MODULE DC X4 20MA 15VDC
Manufacturer Crydom Part No: X4ODC15A RoHS: Unknown Output Type: DC I/O Isolation Voltage: 4000(RMS) V Family: X4ODC15A Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 8.5 - 20 V Maximum Output Current: 1 A Circuit Arrangement:
INPUT/OUTPUT MODULE; Voltage Rating:15V; Current Rating:10mA; Length:45.2mm; External Width:46.2mm; External Depth:12.2mm; For Use With:Solid State Relays; Accessory Type:DC Output Module; Input Current Max:20mA; Output Current:1A ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND