Sensata X4OAC15A

I/O Module Relays Output Module 15VDC 20mA 4000Vrms Thru-Hole
$ 3.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata X4OAC15A.

IHS

Datasheet3 pages18 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sensata X4OAC15A provided by its distributors.

I/O Module Relays Output Module 15VDC 20mA 4000Vrms Thru-Hole
Trigger Output SSR, 1-Channel, 4000V Isolation
OUTPUT MODULE AC X4 20MA 15VDC
INPUT/OUTPUT MODULE; Voltage Rating:15V; Current Rating:10mA; Length:45.2mm; External Width:46.2mm; External Depth:12.2mm; For Use With:Solid State Relays; Accessory Type:AC Output Module; Input Current Max:20mA ;RoHS Compliant: Yes
Manufacturer Crydom Part No: X4OAC15A RoHS: Unknown Maximum Input Voltage: 20 V Output Type: AC I/O Isolation Voltage: 4000 V Family: X4OAC15A Input Type: DC Supplier_Package: N/A Packaging: N/A Maximum Output Current: 3 A Circuit Arrangement: N/

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND