Frequency Min. Hz = 50 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.5 / Series = PMP / Length mm = 35.4 / Control Voltage Min. V = 8 / Control Voltage Max. V = 30 / Switching Function = Proportional Output / Height mm = 91.9 / Contact Configuration = 1NO / Load Voltage Max. V = 530 / Load Current Min. mA = 100 / Load Current Max. A = 50 / Frequency Max. Hz = 60 / Load Voltage Min. V = 345