Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.5 / Series = PMP / Length mm = 35.4 / Load Voltage Max. V = 280 / Frequency Max. Hz = 60 / Load Current Max. A = 50 / Load Voltage Min. V = 90 / Load Current Min. mA = 100 / Switching Function = Proportional Output / Control Voltage Min. V = 8 / Control Voltage Max. V = 30 / Height mm = 91.9 / Frequency Min. Hz = 50