Sensata PMP2425W

Solid State Relay, 10 VDC, SPST-NO, 25A/280V, Zero Switching, PMP Series
$ 112.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata PMP2425W.

IHS

Datasheet9 pages7 years ago
Datasheet10 pages8 years ago

Sager Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+42.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2018-12-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Sensata PMP2425W provided by its distributors.

Solid State Relay, 10 VDC, SPST-NO, 25A/280V, Zero Switching, PMP Series
Solid State Relays - Industrial Mount 25A 90-280 VAC w/ elevator screw
Proportional Control SSR, Multifunction, Panel Mount, 280VAC/25A
Solid State Relay, Spst-No, 25A, 0-10Vdc; Contact Configuration:Spst-No; Load Current:25A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Proportional Output; Control Voltage Min:0Vdc Rohs Compliant: Yes |Sensata/crydom PMP2425W
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.5 / Series = PMP / Length mm = 35.4 / Load Voltage Max. V = 280 / Frequency Max. Hz = 60 / Load Current Max. A = 25 / Load Voltage Min. V = 90 / Load Current Min. mA = 100 / Switching Function = Proportional Output / Control Voltage Min. V = 8 / Control Voltage Max. V = 30 / Height mm = 91.9 / Frequency Min. Hz = 50

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMP2425W.