Sensata PM6760D75RPH

Solid State Relays - Industrial Mount Ssr Relay, 3-Phase, Panel Mount, 600Vac/75A, 4-32Vdc In,
$ 229.26
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata PM6760D75RPH.

Sager Electronics

Datasheet11 pages6 years ago
Datasheet11 pages6 years ago

Descriptions

Descriptions of Sensata PM6760D75RPH provided by its distributors.

Solid State Relays - Industrial Mount Ssr Relay, 3-Phase, Panel Mount, 600Vac/75A, 4-32Vdc In,
Sensata / Crydom , PM67, , 75 A, 600 V
Contact Configuration = 3NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 67.5 / Series = PM67 / Length mm = 54.7 / Load Voltage Max. V = 600 / Load Current Max. A = 75 / Load Voltage Min. V = 48 / Switching Function = Instantaneous Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 91.8

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND