Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 67.5 / Series = PM67 / Length mm = 54.7 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Instantaneous Switching / Height mm = 91.8 / Contact Configuration = 3NO / Load Voltage Max. V = 600 / Load Current Max. A = 55 / Load Voltage Min. V = 48