Sensata PM6760D55PH

Relay Solid State 3-Phase; Panel Mount; 600VAC; 4-32VDC In; Zero Cross; TP; 55A
$ 195.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata PM6760D55PH.

Sager Electronics

Datasheet11 pages6 years ago
Datasheet11 pages6 years ago

Descriptions

Descriptions of Sensata PM6760D55PH provided by its distributors.

Relay Solid State 3-Phase; Panel Mount; 600VAC; 4-32VDC In; Zero Cross; TP; 55A
AC Zero Cross Active 3PST-NO (3Form A) Chassis Mount Solid State Relay 4V~32VDC 55A
Contact Configuration = 3NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 67.5 / Series = PM67 / Length mm = 54.7 / Load Voltage Max. V = 600 / Load Current Max. A = 55 / Load Voltage Min. V = 48 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 91.8

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND