Contact Configuration = 3NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 67.5 / Series = PM67 / Length mm = 54.7 / Load Voltage Max. V = 600 / Load Current Max. A = 30 / Load Voltage Min. V = 48 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 91.8