Sensata PM6760D25RPH

Ssr Relay, 3-PHASE, Panel Mount, 600VAC/25A, 4-32VDC in, Instantaneous, Tp
$ 216.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata PM6760D25RPH.

Sager Electronics

Datasheet11 pages6 years ago
Datasheet11 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sensata PM6760D25RPH provided by its distributors.

SSR RELAY, 3-PHASE, PANEL MOUNT, 600VAC/25A, 4-32VDC IN, INSTANTANEOUS, TP
Sensata / Crydom , PM67, , 25 A, 600 V
Sensata / Crydom PM6760D25RPH 固态继电器
RS APAC
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 67.5 / Series = PM67 / Length mm = 54.7 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Instantaneous Switching / Height mm = 91.8 / Contact Configuration = 3NO / Load Voltage Max. V = 600 / Load Current Max. A = 25 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND