Sensata ODC15

Module, DC Output; 10 mADC (Typ.); Solid State; 1 mADC (Max.); 900 Ohms (Nom.)
$ 56.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ODC15.

Electro Sonic

Datasheet3 pages19 years ago

IHS

JRH Electronics

element14 APAC

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1990-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sensata ODC15 provided by its distributors.

Module, DC Output; 10 mADC (Typ.); Solid State; 1 mADC (Max.); 900 Ohms (Nom.)
I/O Module Relays Output Module 15VDC-IN 20mA 4000Vrms Thru-Hole/Plug-In
PC Pins RoHS Compliant Red SPST DC Output Module -30C 0.10ms 43.18mm 20mA
0.6 OUTPUT MODULE PCB MOUNT I/O MODULE
I/O MODULE 3-60V DC OUTPUT RED
I/O Module; For Use With:Crouzet Solid State Relays; Voltage Rating:15V; Current Rating:10mA; Length:43.1mm; External Width:31.7mm; External Depth:15.2mm; Accessory Type:DC Output Module; Output Current Max:3A; Output Type:DC ;RoHS Compliant: Yes
Manufacturer Crydom Part No: ODC15 RoHS: Unknown Output Type: DC I/O Isolation Voltage: 4000(RMS) V Family: ODC15 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 8.5 - 20 V Maximum Output Current: 3 A Circuit Arrangement: N/A Maximum Output Voltage: 60 V Pin_Count: 4 Maximum Input Current: 20 mA Mounting: Through Hole Output Device: BJT Transistor Dimension: 43.1 x 15.2 x 31.7mm

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODC-15