Sensata MCSS2490CM

Solid State Relays - Industrial Mount Pm Soft-Start/Stop Ssr, 0-10V In
$ 190.665

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCSS2490CM.

JRH Electronics

Datasheet5 pages9 years ago

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-09-21

Related Parts

Sensata /CrydomHA4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 4000V 90A
Sensata /CrydomHD4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW
SensataA2490
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 90A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
RELAY, SSR, ZERO-CROSS, CUR-RTG 90A, CTRL-V 5-24DC, VOL-RTG 200-480AC, SCREW
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of Sensata MCSS2490CM provided by its distributors.

Solid State Relays - Industrial Mount Pm Soft-Start/Stop Ssr, 0-10V In
Relay SSR 30mA 32V DC-IN 90A 280V AC-OUT 6-Pin
Ic,Normally-Closed Pc-Mount Solid-State Relay,1-Channel,Module
SOFT-STARTSTOP SSR PANEL MOUN CONTROL RELAY
SSR RELAY SPST-NO 90A 180-280V
Trigger Output SSR, 1-Channel, 4000V Isolation
CST Crydom Microcontroller SSR, Sof

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND