Sensata MCPC4850C

Relay SSR 30mA 32V DC-IN 50A 530V AC-OUT 6-Pin
$ 152

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCPC4850C.

IHS

Datasheet6 pages8 years ago

Newark

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-9.53%

Related Parts

SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
SensataHD4850-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomHA4850
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 48-530AC
Schneider ElectricW6450ASX-1
Relay SSR 20mA 280V AC-IN 50A 480V AC-OUT 4-Pin
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Teledyne RelaysSH48A50
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 50A 510VAC AC-OUT

Descriptions

Descriptions of Sensata MCPC4850C provided by its distributors.

Relay SSR 30mA 32V DC-IN 50A 530V AC-OUT 6-Pin
Solid State Relay Screw Screw Mount, DC, 50 A, 32 V dc
Solid state relay, 530 VDC, 50 A, PCB mounting, MCPC4850C
RELAY, S/S, PROP CONTROL, 50A, 480VAC; Series:MCPC; Control Voltage Type:DC; Max Load Current RMS:50A; Min Load Current RMS:150mA; Current, Surge:625A; Voltage, Load RMS Max:530V; Voltage, Load RMS Min:300V; Terminal Type:Screw; ;RoHS Compliant: Yes
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 21.8 / Series = MCPC / Length mm = 45.3 / Control Voltage Min. V = 8 / Control Voltage Max. V = 32 / Switching Function = Proportional Output / Height mm = 58.8 / Contact Configuration = 1NO / Load Voltage Max. V = 530 / Load Current Min. mA = 150 / Load Current Max. A = 50 / Frequency Max. Hz = 63 / Load Voltage Min. V = 330
RELAY, S/S, PROP CONTROL, 50A, 480VAC; Series:MCPC; Control Voltage Type:DC; Max Load Current RMS:50A; Min Load Current RMS:150mA; Current, Surge:625A; Voltage, Load RMS Max:530V; Voltage, Load RMS Min:300V; Terminal Type:Screw; Control Current Max:30mA; Control Current Min:28mA; External Depth:58.4mm; External Length / Height:19.8mm; I2t:1620s; Leakage Current:12mA; Max Load Current:50A; Min Load Current:150mA; Output Type:SCR; Resistance, Insulation:1000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Termination Type:Screw; Voltage, Blocking:1200V; Voltage, Control DC Max:32V; Voltage, Control DC Min:8V; Voltage, Drop @ Rated Current:1.6V; Voltage, Input Max:10V dc; Voltage, Input Min:0V; Voltage, Isolation:4000V; Width, External:45.7mm; dv/dt:200V/µs

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND