Sensata M5060SB600

M50 Diode Series 60 A 240 V Screw Mount Power Module
$ 61.34

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata M5060SB600.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-33.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-05-19

Related Parts

MicrochipMSD50-08
Diode Rectifier Bridge Single 800V 50A 5-Pin Case M1
MicrochipMSD75-12
Diode Rectifier Bridge Single 1.2KV 75A 5-Pin Case M2
MicrochipMSD75-08
Diode Rectifier Bridge Single 800V 75A 5-Pin Case M2

Descriptions

Descriptions of Sensata M5060SB600 provided by its distributors.

M50 Diode Series 60 A 240 V Screw Mount Power Module
FOR HIGH SURGE CURRENT SB SERIES CKTS 240V BLOCKING PANEL MOUNT
Diode Rectifier Bridge Single 600V 60A 4-Pin
Bridge Rectifier Diode, 1 Phase, 60A, 600V V(Rrm), Silicon
DIODE MODULE 60A 240VAC 800A I/P LEAKAGE, M50 DIODE SERIES
Bridge Rectifier, 600V, 60A, 1Ph
Discrete Semiconductor Modules DIODE 60-100 AMP
Module Power Standard 240V (600Vprm) Max
BRIDGE RECT 1P 600V 60A MODULE
Bridge Rectifier, 240V, 50A, Module
POWER MODULE DIODE M SERIES POWER MODULE
ER - DIODE MODULE; 60A; 240VAC
RS APAC
POWER MODULE, 600V, 60A; No. of Phases:S; POWER MODULE, 600V, 60A; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):60A; Forward Voltage VF Max:1.35V; Module Configuration:Full Bridge Inverter; Module Configuration:Full Bridge Inverter

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND