Sensata M50100THC1600

Power Module: 3-PHASE HALF-Positive Bridge rectifier 100A, 600V, (RRM).
$ 135.06

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata M50100THC1600.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages25 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1989-05-02

Related Parts

MicrochipMSD130-16
Diode Rectifier Bridge Single 1.6KV 130A 5-Pin Case M-3
MicrochipMSD130-12
Diode Rectifier Bridge Single 1.2KV 130A 5-Pin Case M-3
MicrochipMSD50-08
Diode Rectifier Bridge Single 800V 50A 5-Pin Case M1

Descriptions

Descriptions of Sensata M50100THC1600 provided by its distributors.

Power Module: 3-PHASE HALF-Positive Bridge rectifier 100A, 600V, (RRM).
Rectifier Diode, 3 Element, 100A, 1600V V(RRM)
CRYDOMM50100THC1600DIODE MODULE, 100A, 1.2V, COMMON CATHODE
Rectifier Diode 1.6KV 100A 4-Pin
Discrete Semiconductor Modules 100Amps 600VAC THC Circuit Power Module
Sensata Crydom M50100THC1600 Semiconductor Module 100A 600VAC THC
POWER MODULE DIODE M SERIES POWER MODULE
1.6KV 1.5KA 100A commoncathode,3elements
Power Module, 1600V, 100A, 3Ph

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND