Sensata LVD75E60H

DC RoHS Compliant Active SPST Solid State Relay 80C 24V~25VDC 99.999994g 60A
$ 146.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata LVD75E60H.

IHS

Datasheet5 pages9 years ago

Electro Sonic

Master Electronics

Sensata /Crydom

RS (Formerly Allied Electronics)

Related Parts

Sensata /CrydomLVD75B60H
Relay SSR 12mA 12V DC-IN 60A 75V DC-OUT 4-Pin
SensataLVD75A60
TRANSISTOR OUTPUT SSR RoHS Compliant Solid State Relay
Sensata /CrydomLVD75B60
Relay SSR 12mA 12V DC-IN 60A 75V DC-OUT 4-Pin

Descriptions

Descriptions of Sensata LVD75E60H provided by its distributors.

DC RoHS Compliant Active SPST Solid State Relay 80C 24V~25VDC 99.999994g 60A
Solid State Relays - Industrial Mount 48V/60A 25.0/24.5V C trl LVD W/Pad
Relay;48 VDC/60 AMP 25.0/24.5 V CTRL LVD W/PAD
LOW VOLTAGE DISCONNECT SSR PA NEL MOUNT 75VDC/60A 25.0/24.
SSR, 48V/60A, 25/24.5VCTRL, LVD W/PAD; Control Voltage Range:24Vdc to 25Vdc; Operating Voltage Range:3Vdc to 75Vdc; Load Current:60A; Isolation voltage:2500V; Control Voltage Type:DC; Terminal Type:Screw; Control Current Typ:12mA; Series:LVD; Surge Current:180A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND