Sensata LVD75D80H

Relay SSR 12mA 24V DC-IN 80A 75V DC-OUT 4-Pin
$ 174.385

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata LVD75D80H.

IHS

Datasheet5 pages9 years ago

Electro Sonic

Sensata /Crydom

element14

X-ON

Related Parts

Sensata /CrydomLVD75B80
SPST SOLID STATE RELAY SCREW SURFACE MOUNT, DC FET, 80 A, 12 V DC
Sensata /CrydomLVD75C80H
TRANSISTOR OUTPUT SSR RoHS Compliant Solid State Relay
Sensata /CrydomLVD75E80
Relay SSR 12mA 25V DC-IN 80A 75V DC-OUT 4-Pin

Descriptions

Descriptions of Sensata LVD75D80H provided by its distributors.

Relay SSR 12mA 24V DC-IN 80A 75V DC-OUT 4-Pin
Solid State Relays - Industrial Mount 48V/80A 24.0/23.5V C trl LVD W/Pad
Relay;48 VDC/80 AMP 24.0/23.5 V CTRL LVD W/PAD
LOW VOLTAGE DISCONNECT SSR PA NEL MOUNT 75VDC/80A 24.0/23.
SSR, 48V/80A, 24/23.5VCTRL, LVD W/PAD - More Details
Transistor Output SSR, 1-Channel, 2500V Isolation
SSR, 48V/80A, 24/23.5VCTRL, LVD W/PAD; Control Voltage Range:23V DC to 24V DC; Operating Voltage Range:3V DC to 75V DC; Load Current:80A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:12mA; Control Voltage Type:DC; Isolation Voltage:2.5kV; Series:LVD; Surge Current:220A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND