Sensata LND4450

Low Noise Ssr Relay Panel Mount Ip00 480Vac/50 Rohs Compliant: Yes |Sensata/crydom LND4450
$ 95.687
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata LND4450.

TME

Datasheet9 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
+13.93%

Descriptions

Descriptions of Sensata LND4450 provided by its distributors.

Low Noise Ssr Relay Panel Mount Ip00 480Vac/50 Rohs Compliant: Yes |Sensata/crydom LND4450
AC Zero Cross RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 4.8V~32VDC 50A
Solid State Relays - Industrial Mount 50A 480VAC, DC In Panel Mnt IP00
Termination Type = Screw Terminal / Mounting Type = Screw / Width mm = 44.5 / Series = LN / Length mm = 57.2 / Control Voltage Min. V = 4.8 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 24 / Load Voltage Max. V = 528 / Load Current Min. mA = 100 / Load Current Max. A = 50 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND