Sensata SDV2415R

SDV 1.5 A 280 V Random Turn On Solid State Relay Through Hole - DIP-16
$ 20.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata SDV2415R.

JRH Electronics

Datasheet5 pages9 years ago

Sensata /Crydom

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+158%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-14

Related Parts

SensataSDV2415
SDV 1.5 A 280 V Zero Cross DC Control Solid State Relay Through Hole - DIP-16
SensataSDI2415
Solid State Relays - PCB Mount PCB DIP SSR, 240VA C/1.5A, 10-35mA
SensataCX241
Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 1500mA 4-10VDC SIP-4
PanasonicAQZ107
AQZ Photomos Series 1.3 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ107D
AQZ Photomos Series 1.1 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4
Relay SSR 28.8V DC-IN 1.2A 264V AC-OUT 6-Pin PDIP

Descriptions

Descriptions of Sensata SDV2415R provided by its distributors.

SDV 1.5 A 280 V Random Turn On Solid State Relay Through Hole - DIP-16
Solid State Relays - PCB Mount PCB DIP SSR, 240VA C/1.5A, 3.5-10VAC
SPST Solid State Relay Through Hole PCBMount, Random SCR, 1.5 A, 10 V dc
Relay SSR 10V DC-IN 1.5A 280V AC-OUT 16-Pin PDIP
AC 280V(AC) 1.5A 3.5V(DC)~10V(DC) DIP Through hole mounting 21.59mm*6.73mm*4.8mm
Triac output SSRs; Output rated at 8A @ 20-280 VAC - Zero-crossing (resistive loads) output - DC control - 3/16" fast-on terminals
SSR, 240VAC; Control Voltage Type:DC; Input Voltage:3.5V DC to 10V DC; Load Current:1.5A; Load Voltage Range:12Vrms to 280Vrms; Switching Mode:Random; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Control Voltage DC Max:10V; Control Voltage DC Min:3.5V; External Depth:4.8mm; External Length / Height:21.6mm; External Width:6.7mm; Isolation Voltage:3.75kV; Load Current Max:1.5A; Load Current Min:0.025A; Load Current RMS Max:1.5A; Output Type:Thyristor; RMS Load Current Min:0.025A; RMS Load Voltage Max:280V; RMS Load Voltage Min:12V; Rate of Voltage Change dv / dt:500V/µs; Series:SDV; Surge Current:30A; Terminal Type:Through Hole

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND