Sensata L512F

$ 79.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata L512F.

IHS

Datasheet4 pages14 years ago

JRH Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1992-04-23

Descriptions

Descriptions of Sensata L512F provided by its distributors.

L Series 300 A 600 V Through Hole 2 SCR 2 Diode Power Module
Thyristor Module,Bridge,Half-Cntld,Cc,240V V(Rrm),27A I(T)
Diode Module 25A 240Vac 300A I/P Leakage | Sensata - Crydom L512F
Silicon Controlled Rectifier, 27mA I(T), 600V V(RRM), 2 Element
POWER MODULE SCR/DIODE L SER IES
Discrete Semiconductor Modules 25 AMPS 240VAC
POWER MODULE 25A 600V HYBRID CC
POWER MODULE SCRDIODE L SERI POWER MODULE
THYRISTOR MODULE; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:100mA; Current It av:260A; Peak Non Rep Surge Current Itsm 50Hz:300A; Gate Trigger Voltage Max Vgt:2.5V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:Module; No. of Pins:6; SVHC:No SVHC (18-Jun-2012); Current Itsm:250A; Repetitive Reverse Voltage Vrrm Max:600V; Thyristor Type:Thyristor / Diode Module

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • L512F..