I/O MODULE; Voltage Rating:280V; Current Rating:5mA; Length:31.8mm; External Width:43.2mm; External Depth:15.2mm; Accessory Type:AC Input Module; Count Input Frequency:63Hz; For Use With:Crouzet Solid State Relays; No. of Outputs:1 ;RoHS Compliant: Yes