Sensata HSP-1

HSP Series Thermal Pad for Single Phase Panel Mount Solid State Relay
$ 2.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HSP-1.

element14 APAC

Datasheet3 pages9 years ago

Future Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+241%

Supply Chain

Country of OriginUSA
Introduction Date2016-06-21

Descriptions

Descriptions of Sensata HSP-1 provided by its distributors.

HSP Series Thermal Pad for Single Phase Panel Mount Solid State Relay
Relay Accessories Thermal Pads for Solid State Relay
Film / Foil Colour = White / Film / Foil Material = Polyamide / Width mm = 47.8 / Flammability = UL 94 V0 / Thermal Conductivity W/mK = 1 / Length mm = 57.2 / Thermal Resistance K/W = 0.03 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Shape = Rectangular / Depth mm = 0.08

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSP1