Sensata HS053-D53TP50D

Solid State Relays - Industrial Mount 82.5A/530V DC Input SSR Mounted Heatsink
$ 369.367

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HS053-D53TP50D.

element14 APAC

Datasheet4 pages14 years ago

Electro Sonic

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+7.42%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-07-23

Related Parts

Solid State Relays - Industrial Mount 82.5A/660V DC Input SSR Mounted Heatsink
Solid State Relays - Industrial Mount 82.5A/240V DC Input SSR Mounted Heatsink
Sensata /CrydomD06D60
Relay; SSR; Gen Purp; Cur-Rtg 60A; Ctrl-V 3.5-32DC; Vol-Rtg 0-60DC; Pnl-Mnt; 4 Pin
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW
Relay; 5 to 24 VDC; Solid State; 60 A; DIN Rail; 4000 VAC; -30 C;
Schneider Electric6475AXXSZS-DC3
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 3-32DC;Vol-Rtg 48-480AC

Descriptions

Descriptions of Sensata HS053-D53TP50D provided by its distributors.

Solid State Relays - Industrial Mount 82.5A/530V DC Input SSR Mounted Heatsink
HS053 Series 82.5 A 530 V SPST-NO Solid State Relay Assembly Panel Mount
Relay; SSR; 3 Position; Cur-Rtg 82.5 A;530 VAC;Panel;Screw;4-Pin;With Heatsink
Lead Free AC Zero Cross Passive RoHS Compliant Solid State Relay 80C 3V~32VDC 88.9mm 82.5A
Solid State Relay 32V DC-IN 82.5A 530V AC-OUT 12-Pin
SSR, PANEL MOUNT, 530VAC, 32VDC, 82.5A; Contact Configuration: -; Load Current: 82.5A; Operating Voltage Max: 530Vrms; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 48Vrms
Solid State Relay; Series:HS053; Control Voltage Type:DC; Load Current RMS Max:82.5A; Load Current RMS Min:40mA; Peak Surge Current:250A; Load Voltage Max:530V; Load Voltage Min:48V; Relay Terminals:Screw; Control Voltage Max:32V ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS053D53TP50D