Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata HD60125-10

TRIGGER OUTPUT SSR 8541.40.95.00 AC/DC RoHS Compliant Solid State Relay 80C 18V 27.9mm 0.003A
$ 128.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HD60125-10.

IHS

Datasheet7 pages5 years ago

Sager Electronics

Electro Sonic

Sensata /Crydom

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-06-05

Related Parts

Sensata /CrydomHD60125
Solid State Relays - Industrial Mount PM IP00 SSR, 660VA C/125A, DC In, ZC
Relay;SSR;Oper.-V 48-660AC;Load Curr. 125A;Screw Terminals;Instantaneous Turn-On
SSR Relay, Panel Mount, IP20, 660VAC/125A, 4-32VDC In, Instantaneous
Schneider ElectricW66125DSX-1
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Schneider ElectricW66125ASX-1
Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of Sensata HD60125-10 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 AC/DC RoHS Compliant Solid State Relay 80C 18V 27.9mm 0.003A
Solid State Relays - Industrial Mount PM IP00 SSR, 660VA C /125A, DC In, RN
Relay SSR 2mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Ratings from 12A to 125A @ 48-660 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:125A; Load Current RMS Min:0.04A; Peak Surge Current:1750A; Load Voltage RMS Max:660VAC; Load Voltage RMS Min:48VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
SSR, PANEL MOUNT, 660VAC, 32VDC, 125A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:48Vrms to 660Vrms; Contact Configuration:SPST-NO; Load Current:125A; Switching Mode:Random Turn On; Relay Terminals:Screw Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD60125-10.