Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CWD48125-10

SSR Relay, Panel Mount, IP20, 660VAC/125A, 4-32VDC In, Instantaneous
$ 168.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CWD48125-10.

IHS

Datasheet8 pages6 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Mouser

Inventory History

3 month trend:
+0.97%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomHD60125
Solid State Relays - Industrial Mount PM IP00 SSR, 660VA C/125A, DC In, ZC
Relay;SSR;Oper.-V 48-660AC;Load Curr. 125A;Screw Terminals;Instantaneous Turn-On
SensataCWD48125
Relay;SSR;Zero-Switching;Cur-Rtg 125A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
Schneider ElectricW66125DSX-1
Relay SSR 16mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Schneider ElectricW66125ASX-1
Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata CWD48125-10 provided by its distributors.

SSR Relay, Panel Mount, IP20, 660VAC/125A, 4-32VDC In, Instantaneous
Relay SSR 15mA 32V DC-IN 125A 660V AC-OUT 4-Pin
Solid State Relays - Industrial Mount 0.15-125A 4-32VDC
SSR RELAY SPST-NO 125A 48-660V
Trigger Output SSR, 1-Channel, 4000V Isolation
PM IP20 SSR 660Vac/125A,4-32Vdc,RN
Sensata /Crydom
AC 48V~660V 125A 4V~32V(DC) base mount,threaded mounting
The newest family to the SSR range; Ratings from 10A to 125A @ 12-660 VAC - SCR output for heavy industrial loads - EMC Compliant for reliable operation in harsh environments - Removable IP 20 touch-safe cover - DBC substrate for superior thermal performa

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWD48125-10.