Sensata H16WD6025G

Relay Solid State IP00 SSR, 660VAC/25A, DC In w/LED, ZC
$ 80.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata H16WD6025G.

JRH Electronics

Datasheet7 pages9 years ago

Sager Electronics

Farnell

Sensata /Crydom

Newark

Inventory History

3 month trend:
-22.00%

Related Parts

Sensata /CrydomCWA4825
CW48 Series 25 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
SensataPF480D25
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
SensataCWD4825
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
SOLID-STATE RELAY, 1 PHASE, 25A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT

Descriptions

Descriptions of Sensata H16WD6025G provided by its distributors.

Relay Solid State IP00 SSR, 660VAC/25A,DC In w/LED, ZC
Relay SSR 11mA 32V DC-IN 25A 660V AC-OUT 4-Pin
TRIGGER OUTPUT SSR 8541.40.95.00 Solid State Relay
SSR, 600VAC, 25A, DC IN, W/ LED, ZC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48V AC to 660V AC; Load Current:25A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Operating Temperature Max:80°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • H16WD6025G.