Sensata GN350DSZ

Relay, Solid State, Panel Mount, DC, Output Voltage Min: 48VAC, Max: 600VAC
$ 346.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata GN350DSZ.

JRH Electronics

Datasheet6 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-29.55%

Related Parts

Sensata /CrydomGN350DLZ
Solid state relay, three phase [Crydom] GN350DLZ Solid state relay, three phase
SensataGN350ALZ
Solid State Relays - Industrial Mount Ssr Relay, 3-Phase, Panel Mount, Ip20, 600Vac/50A, 180-280Vac
SensataGN350ALR
Ssr Relay, 3-Phase, Panel Mount, Ip20, 600Vac/50A, 180-280Vac In, Instantaneous
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 45A 200-480VAC, WITH HEAT SINK, DIN MOUNT
Solid state relay, 3-pole, DIN-track mounting, 35 A, 528 VAC max

Descriptions

Descriptions of Sensata GN350DSZ provided by its distributors.

RELAY, SOLID STATE, PANEL MOUNT, DC, OUTPUT VOLTAGE MIN: 48VAC, MAX: 600VAC
SOLID STATE RELAY, 50A, 4-32VDC, PANEL; SVHC: No SVHC (07-Jul-2017)
Solid State Relays - Industrial Mount 50A 0 Crossing Out 4-32Vdc In w/ Snub
Relay SSR 35mA 32V DC-IN 50A 600V AC-OUT 8-Pin
SSR RELAY 3-PHASE PANEL MOUN T IP20 530VAC/50A 4-32VDC I
Contact Configuration = 3NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 79.7 / Series = GN3 / Length mm = 101.3 / Load Voltage Max. V = 600 / Frequency Max. Hz = 63 / Load Current Max. A = 50 / Load Voltage Min. V = 48 / Load Current Min. mA = 100 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 36.83 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND