Sensata GN050DSR

Solid State Relays - Industrial Mount Ssr Relay, 3-Phase Motor Reversing, Panel Mount, Ip20,
$ 451.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata GN050DSR.

IHS

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.82%

Related Parts

SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
SensataHD4850-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomHA4850
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 48-530AC
Schneider ElectricW6450ASX-1
Relay SSR 20mA 280V AC-IN 50A 480V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata GN050DSR provided by its distributors.

Solid State Relays - Industrial Mount Ssr Relay, 3-Phase Motor Reversing, Panel Mount, Ip20,
Relay;SSR;Reversing;DPDT;50A;Ctrl-V 4-32DC;48-660VAC;PnlMnt;ScrewTerm;GN0 Series
GN0 Series 50 A Three Phase Motor Reversing Solid State Relay
Relay SSR 25mA 32V DC-IN 50A 530V AC-OUT
SOLID STATE RELAY, 50A, 4-32VDC, PANEL
CST Crouzet GN0 50A Motor-Reversing Solid-St
Sensata / Crydom , GN0, , 50 A, 530 V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND